Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥37,498.46 (¥41,248.306) |
Price for:Each
Minimum: 1
Multiple: 1
¥37,498 (¥41,248 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoQUAD-M2-PCIE-CARD-B
Order Code4540598
Technical Datasheet
Drive TypeM.2 SSD
Form Factor-
InterfacesPCI Express
Memory Capacity-
Flash Memory Type-
Encryption Type-
Sequential Read Speed7800MB/s
Sequential Write Speed7800MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Type
M.2 SSD
Interfaces
PCI Express
Flash Memory Type
-
Sequential Read Speed
7800MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
-
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Form Factor
-
Memory Capacity
-
Encryption Type
-
Sequential Write Speed
7800MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24