Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,961.25 (¥2,157.375) |
Product Information
Product Overview
DFR1139 is a FireBeetle 2 ESP32-E (N16R2) IoT board (Dual-Core 240MHz, Wi-Fi/Bluetooth, LVGL Support). This board is based on the ESP32-WROOM-32E-N16R2 module. It features a 240MHz dual-core processor, 16MB Flash, and 2MB PSRAM. The board supports 2.4GHz Wi-Fi (802.11 b/g/n) and Bluetooth 4.2 BR/EDR & BLE. It operates on 5V DC via USB-C or a 3.7V Li-ion battery, featuring automatic power switching and charging. Peripherals include 17 digital pins, 11 analogue pins, 3x UART, 1x SPI, 1x I2C, and an onboard GDI for display connections. It is programmable with Arduino IDE, ESP-IDF, and MicroPython. The module measures 25.4mm x 60mm and utilizes an onboard PCB antenna for robust connectivity. Suitable for home automation renovation, remote control of robots, environmental data monitoring, smart lighting control and control panel UI design applications.
- Low-power development board, supporting dual-mode communication of Wi-Fi and Bluetooth
- Onboard GDI display interface for quick connection to display screens
- Onboard charging circuit, PH2.0 Li battery interface, supporting dual power supply, auto switching
- Supports various programming methods such as Arduino IDE, ESP-IDF, Micro-Python
- Compact design, small size, suitable for space-limited and embedded IoT projects
- USB-C interface: 5V DC, PH2.0 interface: 3.7V Li-ion and VCC pin: 5V DC
Contents
FireBeetle 2 IoT microcontroller, 2x 18-pin headers (1x male, 1x female) and 2x 14-pin headers (1x male, 1x female)
Technical Specifications
Espressif Systems
ESP32
LX6
FireBeetle 2 ESP32-E (N16R2) IoT Board, 2.54mm 18Pin Male/Female Headers & 14Pin Male/Female Headers
No SVHC (25-Jun-2025)
32bit
Xtensa
ESP32-WROOM-32E-N16R2
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate