Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVKITST87M01-2
Order Code4824184
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥20,252.18 (¥22,277.398) |
Price for:Each
Minimum: 1
Multiple: 1
¥20,252 (¥22,277 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVKITST87M01-2
Order Code4824184
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberST87M01
Kit ContentsEvaluation Board ST87M01, GNSS Antenna, RF Antenna, Micro-B USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVKITST87M01-2 is a ST87M01-1301 NB-IoT and GNSS/Wi-Fi positioning module evaluation kit. It is designed as an X-NUCLEO shield form factor with an Arduino® compatible connector. Besides, two HOST connections to the ST87M01 are possible: PC or associated board.
- Board connectors: USB connector, SMA RF antenna connector, SMA GNSS antenna connector
- External power supply connector, Arduino® connectors, HST (Trace) connector, Nano SIM card holder
- Three power supply connection options: USB connector, external connector and Arduino® connector
- Interfaces: UART for AT commands, 2 x ADC and GPIOs
- LEDs: three module activity LEDs and two UART activity LEDs
- One reset push button
Contents
EVKITST87M01-2 board, GNSS antenna, RF antenna, Micro-B USB cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
-
Silicon Core Number
ST87M01
Product Range
-
No. of Bits
-
Core Sub-Architecture
-
Kit Contents
Evaluation Board ST87M01, GNSS Antenna, RF Antenna, Micro-B USB Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A002.a.2
EU ECCN:5A002.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001