Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADS10-V1EBZ
Order Code4699114
Your Part Number
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,141,072.79 (¥2,355,180.069) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,141,073 (¥2,355,180 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADS10-V1EBZ
Order Code4699114
Technical Datasheet
Silicon ManufacturerAMD
No. of Bits-
Silicon Family NameVirtex UltraScale+
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberXCVU35P-3FSHV2892E
Kit ContentsCarrier Card XCVU35P-3FSHV2892E
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADS10-V1EBZ is a carrier card developed to support the evaluation of high-speed data converters with serial line rates up to 32.5Gbps. The ADS10-V1 is intended to be used only with specified Analog Devices evaluation boards. The ADS10-V1 is not intended to be used as a general-purpose development platform, and no support is available for standalone operation.
- Xilinx Virtex Ultrascale+ XCVU35P-3FSHV2892E FPGA
- One FMC+ connector
- 32.75Gbps transceivers supported by FMC+ connector
- On-board HBM DRAM in FPGA
- Simple USB 3.0 port interface
- Two micro SD cards are included: for “TRX” evaluation boards and “HSX” evaluation boards
Technical Specifications
Silicon Manufacturer
AMD
Silicon Family Name
Virtex UltraScale+
Core Sub-Architecture
-
Kit Contents
Carrier Card XCVU35P-3FSHV2892E
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
XCVU35P-3FSHV2892E
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001