register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,179.38 (¥8,997.318) |
- ManufacturerMIKROELEKTRONIKAManufacturer Part NoMIKROE-5831Order Code4312601Technical DatasheetAccessory TypeClick ShieldProduct Range-SVHCNo SVHC (14-Jun-2023)
MIKROE-5831 is a Click Shield for Arduino Mega. This is a perfect way to expand development board's functionalities with Arduino Mega pinout. The Click Shield for Arduino Mega provides four mikroBUS™ sockets, with two in the form of a Shuttle connector, to add any functionality from our ever-growing range of Click boards™. The Click Shield for Arduino Mega is compatible with the Arduino Mega board, providing an affordable and flexible way for users to try out new concepts and build prototypes with the Mega2560 microcontroller. The Arduino Mega board does not require any separate probe as it integrates a USB serial processor ATmega16U2, which acts as an interface between the USB input signals and the main processor. For this purpose, the ATmega16U2 is loaded with the DFU bootloader. The Arduino Mega also integrates the comprehensive free software libraries and examples available with the Arduino IDE Library packages, as well as on GitHub and other online resources.
- Click Shield for Arduino Mega allows you to use Click boards™ on your Arduino Mega board
- Analog, GPIO, I2C, PWM, SPI, UART interfaces
- Arduino, mikroBUS™ compatibility
- 3.3V, 5V input voltage
- Accessory Type
Click Shield
Product Range-
For Use WithArduino Mega Boards, MikroBUS Compatible Development Boards
SVHCNo SVHC (14-Jun-2023)
- Tariff No:84733020US ECCN:EAR99EU ECCN:NLRRoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (14-Jun-2023)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.00001