Product Information
Product Overview
The M3016-EVK evaluation kit contains the 16Mbit MRAM device and enables users to develop interactive hardware solutions using an Arduino UNO Rev3 host board connected through a standard SPI interface. The Arduino UNO host board communicates with a computer using a USB 2.0 cable type A/B and terminal emulator software. Software bundled APIs and a test program from Avalanche provide basic access to the MRAM device’s functionality. Supports M1016204 non-volatile 16Mb high performance MRAM (1.8V), M3016204 non-volatile 16Mb high performance MRAM (3.0V), M1004204 non-volatile 4Mb high performance MRAM (1.8V), M3004204 non-volatile 4Mb high performance MRAM (3.0V), M1008204 non-volatile 8Mb high performance MRAM (1.8V), M3008204 non-volatile 8Mb high performance MRAM (3.0V) devices.
- M3016 evaluation kit
- Arduino Uno type host board
- MRAM evaluation board with SPI interface to Arduino host board compatible headers
- USB 2.0 cable type A/B
- Test programs provided allow users to quickly evaluate the functionality of the MRAM device
- Features plug-n-play
Contents
One Arduino UNO Rev3 board, One SPI evaluation board with Arduino UNO compatible R3 headers, One USB 2.0 cable type A/B.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Integrated Device Technology
Utilizing Advanced pMTJ STT-MRAM Technology, 4 to 16Mb Density, Quad SPI Interface - 108MHz SDR Mode
M3016
-
-
-
-
-
MRAM Programming Eval Kit
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate