Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,378.78 (¥3,716.658) |
Product Information
Product Overview
SLUSB001A is a EFR32ZG14 UZB-7 Z-Wave 700 stick bridge module. The UZB-7, Z-Wave 700 stick bridge module is a simple reference design featuring the EFR32ZG14 Z-Wave SoC, as a gateway and controller for smart home applications. The UZB-7 exposes the well-documented and proven Z-Wave Serial API via USB. It allows the host processor to control up to 232 Z-Wave and Z-Wave Plus devices through the Z-Wave protocol. With the developer PC application software, PC Controller, or any software compliant with Z-Wave Serial API, the host is empowered to communicate with various Z-Wave devices through the Z-Wave Command Classes, making your computer the heart of your Z- Wave network. Controller software base on Z/IP*, such as Z-Ware enables you to create your own Z-Wave gateway that is locally or remotely hosted with a PC or single-board computers, such as Beagle Bone Black and Raspberry Pi.
- Z-Wave 700 series EFR32ZG14, CPU core: ARM Cortex-M4 with FPU
- Sensitivity of -97dBm with 100Kbps channels
- Firmware upgradeable through USB
- AES 128-bit encrypted communication and security feature
- Compliance approval: EN 300220, US FCC CFR47 Part 15.249, ANZ ANZ 4268 and Japan ARID STD-T108
- Worldwide SAW filters for additional out-of-band blocking
- CP2102N USB-to-UART SoC for VCP
- USB 2.0 full speed compliance
- Royalty-free virtual COM port drivers, CP210x VCP driver
- Work with Windows/Mac/Linux
Technical Specifications
Silicon Laboratories
Wireless Connectivity
ARM
EFR32
-
EFR32ZG14P231F256GM32-B
System-on-Chip (SoC)
Cortex-M4F
Stick Bridge Module EFR32ZG14P231F256GM32-B
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate