Crystals & Oscillators:

9,476 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through element14) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Crystal Frequency
Frequency Tolerance + / -
Packaging

Categories

Crystals & Oscillators

(9,476)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4165946

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥136.75
(¥150.425)
3000+
¥131.02
(¥144.122)
Total:¥136,750
Min: 1000 / Mult: 1000
6MHz
H13 Series
6MHz
50ppm
4165953

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥21.06
(¥23.166)
9000+
¥19.7
(¥21.67)
Total:¥63,180
Min: 3000 / Mult: 3000
48MHz
RH100 Series
48MHz
10ppm
4165976

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
¥33.59
(¥36.949)
12000+
¥31.41
(¥34.551)
Total:¥134,360
Min: 4000 / Mult: 4000
-
SMR Series
-
-
4165930

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥19.24
(¥21.164)
9000+
¥18
(¥19.8)
Total:¥57,720
Min: 3000 / Mult: 3000
16MHz
RH100 Series
16MHz
10ppm
4165734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
¥72.93
(¥80.223)
50+
¥57.34
(¥63.074)
100+
¥54.97
(¥60.467)
500+
¥49.84
(¥54.824)
1500+
¥47.77
(¥52.547)
Total:¥364.65
Min: 5 / Mult: 5
32.768kHz
RT3215 Series
32.768kHz
20ppm
4165910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥81.46
(¥89.606)
10+
¥71.15
(¥78.265)
25+
¥67.36
(¥74.096)
50+
¥64.63
(¥71.093)
100+
¥61.89
(¥68.079)
More Pricing...
Total:¥81.46
Min: 1 / Mult: 1
25MHz
H130A Series
25MHz
30ppm
4165921

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥56.27
(¥61.897)
3000+
¥52.63
(¥57.893)
Total:¥56,270
Min: 1000 / Mult: 1000
8MHz
H130A Series
8MHz
20ppm
4165924

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥82.85
(¥91.135)
9000+
¥77.51
(¥85.261)
Total:¥248,550
Min: 3000 / Mult: 3000
50MHz
COM1 Series
-
-
4165894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
¥63.65
(¥70.015)
10+
¥55.22
(¥60.742)
100+
¥47.93
(¥52.723)
500+
¥43.47
(¥47.817)
1000+
¥41.66
(¥45.826)
Total:¥318.25
Min: 5 / Mult: 5
27.12MHz
R2016 Series
27.12MHz
10ppm
4165893

RoHS

Each
1+
¥24,231.26
(¥26,654.386)
5+
¥21,202.35
(¥23,322.585)
10+
¥19,966.89
(¥21,963.579)
Total:¥24,231.26
Min: 1 / Mult: 1
20MHz
2000 Series
-
-
4165957

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥17.92
(¥19.712)
9000+
¥16.76
(¥18.436)
Total:¥53,760
Min: 3000 / Mult: 3000
12MHz
RH100 Series
12MHz
20ppm
4165942

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥17.99
(¥19.789)
3000+
¥16.82
(¥18.502)
Total:¥17,990
Min: 1000 / Mult: 1000
8MHz
AS-SMD Series
8MHz
30ppm
4165934

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥19.24
(¥21.164)
9000+
¥18
(¥19.8)
Total:¥57,720
Min: 3000 / Mult: 3000
25MHz
RH100 Series
25MHz
10ppm
4165992

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥17.99
(¥19.789)
3000+
¥16.82
(¥18.502)
Total:¥17,990
Min: 1000 / Mult: 1000
20MHz
AS-SMD Series
20MHz
30ppm
4165928

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥36.71
(¥40.381)
9000+
¥34.34
(¥37.774)
Total:¥110,130
Min: 3000 / Mult: 3000
32MHz
R2016 Series
32MHz
10ppm
4165931

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥16.37
(¥18.007)
9000+
¥15.31
(¥16.841)
Total:¥49,110
Min: 3000 / Mult: 3000
12MHz
RH100 Series
12MHz
10ppm
4170850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥410.77
(¥451.847)
10+
¥360.19
(¥396.209)
25+
¥354.86
(¥390.346)
50+
¥349.52
(¥384.472)
100+
¥344.18
(¥378.598)
More Pricing...
Total:¥410.77
Min: 1 / Mult: 1
40MHz
FT2MN Series
-
-
4165864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
¥55.1
(¥60.61)
10+
¥48.46
(¥53.306)
100+
¥42.06
(¥46.266)
500+
¥38.12
(¥41.932)
1000+
¥36.55
(¥40.205)
Total:¥275.5
Min: 5 / Mult: 5
32MHz
R2520 Series
32MHz
10ppm
4138751

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥185.06
(¥203.566)
Total:¥185,060
Min: 1000 / Mult: 1000
4MHz
FC8AQ Series
4MHz
30ppm
4165903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥12,318.6
(¥13,550.46)
Total:¥12,318.6
Min: 1 / Mult: 1
10MHz
1000 Series
-
-
4165923

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥19.24
(¥21.164)
9000+
¥18
(¥19.8)
Total:¥57,720
Min: 3000 / Mult: 3000
12MHz
RH100 Series
12MHz
20ppm
4165980

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥21.37
(¥23.507)
9000+
¥19.98
(¥21.978)
Total:¥64,110
Min: 3000 / Mult: 3000
16MHz
RH100 Series
16MHz
10ppm
4170849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥380.98
(¥419.078)
10+
¥334.06
(¥367.466)
25+
¥329.12
(¥362.032)
50+
¥324.17
(¥356.587)
100+
¥319.22
(¥351.142)
More Pricing...
Total:¥380.98
Min: 1 / Mult: 1
32MHz
FT2MN Series
-
-
4216243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥87.51
(¥96.261)
10+
¥72.12
(¥79.332)
25+
¥70.66
(¥77.726)
50+
¥69.2
(¥76.12)
100+
¥62.55
(¥68.805)
More Pricing...
Total:¥87.51
Min: 1 / Mult: 1
32MHz
FC3BS Series
32MHz
10ppm
4165770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
¥73.96
(¥81.356)
50+
¥58.09
(¥63.899)
100+
¥55.69
(¥61.259)
500+
¥50.48
(¥55.528)
1500+
¥48.39
(¥53.229)
Total:¥369.8
Min: 5 / Mult: 5
32.768kHz
RSM200S Series
32.768kHz
20ppm
9351-9375 of 9476 items
of 380 page(s)
Trade Account