Crystals & Oscillators:

9,474 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through element14) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case / Package
Frequency Stability + / -
Crystal Frequency
Load Capacitance
Packaging

Categories

Crystals & Oscillators

(9,474)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3819862

RoHS

Each
1+
¥17,714.53
(¥19,485.983)
Total:¥17,714.53
Min: 1 / Mult: 1
10MHz
-
50ppb
-
-
3783085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥3,303.93
(¥3,634.323)
5+
¥3,048.52
(¥3,353.372)
10+
¥2,904.1
(¥3,194.51)
50+
¥2,766.4
(¥3,043.04)
100+
¥2,729.24
(¥3,002.164)
Total:¥3,303.93
Min: 1 / Mult: 1
200MHz
-
-
-
-
3820789

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥48.81
(¥53.691)
9000+
¥45.3
(¥49.83)
Total:¥146,430
Min: 3000 / Mult: 3000
24MHz
SMD, 2.5mm x 2mm
20ppm
24MHz
8pF
3819990

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
¥46.51
(¥51.161)
3000+
¥37.75
(¥41.525)
Total:¥46,510
Min: 1000 / Mult: 1000
14.7456MHz
SMD, 3.2mm x 2.5mm
10ppm
14.7456MHz
10pF
3820094

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥148.57
(¥163.427)
3000+
¥146.27
(¥160.897)
Total:¥148,570
Min: 1000 / Mult: 1000
7.3728MHz
-
50ppb
-
-
3820759

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥244.85
(¥269.335)
3000+
¥243.5
(¥267.85)
Total:¥244,850
Min: 1000 / Mult: 1000
4MHz
SMD, 11.8mm x 5.5mm
50ppb
4MHz
18pF
3820025

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
¥91.32
(¥100.452)
Total:¥91,320
Min: 1000 / Mult: 1000
27MHz
SMD, 6mm x 3.5mm
20ppm
27MHz
18pF
3819717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
¥156.13
(¥171.743)
50+
¥123.42
(¥135.762)
100+
¥118.33
(¥130.163)
500+
¥103.38
(¥113.718)
1500+
¥92.05
(¥101.255)
Total:¥780.65
Min: 5 / Mult: 5
27.12MHz
SMD, 1.6mm x 1.2mm
10ppm
27.12MHz
8pF
3820159

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
¥36.53
(¥40.183)
Total:¥146,120
Min: 4000 / Mult: 4000
-
-
-
-
-
1386656

RoHS

Each
1+
¥141.29
(¥155.419)
10+
¥124.02
(¥136.422)
25+
¥122.26
(¥134.486)
50+
¥112.58
(¥123.838)
100+
¥107.14
(¥117.854)
More Pricing...
Total:¥141.29
Min: 1 / Mult: 1
2MHz
Through Hole, 11mm x 4.65mm
50ppb
-
18pF
1385933

RoHS

Each
1+
¥61.24
(¥67.364)
10+
¥53.75
(¥59.125)
100+
¥52.99
(¥58.289)
500+
¥48.79
(¥53.669)
1000+
¥46.43
(¥51.073)
Total:¥61.24
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppb
-
18pF
1538884

RoHS

Each
1+
¥302.56
(¥332.816)
10+
¥269.75
(¥296.725)
25+
¥263.34
(¥289.674)
50+
¥253.14
(¥278.454)
100+
¥237.4
(¥261.14)
More Pricing...
Total:¥302.56
Min: 1 / Mult: 1
25MHz
-
50ppb
-
-
1538826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥181.36
(¥199.496)
10+
¥156.26
(¥171.886)
25+
¥152.68
(¥167.948)
50+
¥149.09
(¥163.999)
100+
¥139.86
(¥153.846)
More Pricing...
Total:¥181.36
Min: 1 / Mult: 1
12MHz
SMD, 6mm x 3.2mm
30ppm
12MHz
12pF
3573028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
¥29.19
(¥32.109)
10+
¥25.22
(¥27.742)
100+
¥25.14
(¥27.654)
500+
¥25.06
(¥27.566)
1000+
¥23.57
(¥25.927)
Total:¥145.95
Min: 5 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
50ppb
24MHz
18pF
3573006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥159.54
(¥175.494)
10+
¥140.14
(¥154.154)
25+
¥138.26
(¥152.086)
50+
¥136.38
(¥150.018)
100+
¥134.49
(¥147.939)
More Pricing...
Total:¥159.54
Min: 1 / Mult: 1
25MHz
-
25ppm
-
-
1538768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥83.75
(¥92.125)
10+
¥72.12
(¥79.332)
25+
¥70.49
(¥77.539)
50+
¥68.85
(¥75.735)
100+
¥64.57
(¥71.027)
More Pricing...
Total:¥83.75
Min: 1 / Mult: 1
12MHz
SMD, 10.3mm x 3.8mm
50ppb
12MHz
18pF
2509403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥258.72
(¥284.592)
10+
¥222.79
(¥245.069)
25+
¥217.74
(¥239.514)
50+
¥212.69
(¥233.959)
100+
¥199.45
(¥219.395)
More Pricing...
Total:¥258.72
Min: 1 / Mult: 1
20MHz
SMD, 7mm x 5mm
100ppm
20MHz
12pF
2982746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥155.56
(¥171.116)
10+
¥134.66
(¥148.126)
25+
¥127.44
(¥140.184)
50+
¥122.15
(¥134.365)
100+
¥117.08
(¥128.788)
More Pricing...
Total:¥155.56
Min: 1 / Mult: 1
-
-
-
-
-
3573018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥183.11
(¥201.421)
10+
¥159.61
(¥175.571)
25+
¥150.96
(¥166.056)
50+
¥144.74
(¥159.214)
100+
¥138.74
(¥152.614)
More Pricing...
Total:¥183.11
Min: 1 / Mult: 1
8MHz
-
50ppb
-
-
3573031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
¥51.06
(¥56.166)
10+
¥43.41
(¥47.751)
100+
¥42.14
(¥46.354)
500+
¥40.41
(¥44.451)
1000+
¥37.99
(¥41.789)
Total:¥255.3
Min: 5 / Mult: 5
-
-
-
-
-
9214020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥27.95
(¥30.745)
10+
¥24.16
(¥26.576)
100+
¥21.01
(¥23.111)
Total:¥27.95
Min: 1 / Mult: 1
11.0592MHz
SMD, 10.3mm x 3.8mm
50ppb
-
18pF
2982740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥121.75
(¥133.925)
Total:¥121.75
Min: 1 / Mult: 1
-
SMD, 10.3mm x 3.8mm
50ppb
-
20pF
2982749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥78.89
(¥86.779)
10+
¥69.2
(¥76.12)
100+
¥60.13
(¥66.143)
500+
¥54.5
(¥59.95)
1000+
¥52.24
(¥57.464)
Total:¥78.89
Min: 1 / Mult: 1
-
SMD, 3.2mm x 1.5mm
-
-
12.5pF
3264246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
¥58.34
(¥64.174)
10+
¥48.62
(¥53.482)
100+
¥41.98
(¥46.178)
500+
¥39.87
(¥43.857)
1000+
¥33.71
(¥37.081)
Total:¥291.7
Min: 5 / Mult: 5
18MHz
SMD, 11.7mm x 4.8mm
30ppm
18MHz
18pF
3264250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
¥58.34
(¥64.174)
10+
¥48.62
(¥53.482)
100+
¥41.98
(¥46.178)
500+
¥39.87
(¥43.857)
1000+
¥33.71
(¥37.081)
Total:¥291.7
Min: 5 / Mult: 5
24MHz
SMD, 11.7mm x 4.8mm
30ppm
24MHz
18pF
8601-8625 of 9474 items
of 379 page(s)
Trade Account