Crystals & Oscillators:

9,481 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through element14) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Crystal Frequency
Frequency Tolerance + / -
Packaging

Categories

Crystals & Oscillators

(9,481)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3819902

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥34.09
(¥37.499)
Total:¥34,090
Min: 1000 / Mult: 1000
12MHz
ABLS2 Series
12MHz
30ppm
3820829

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥133.93
(¥147.323)
Total:¥401,790
Min: 3000 / Mult: 3000
20MHz
ABM8AIG Series
20MHz
20ppm
3819946

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
¥52.43
(¥57.673)
3000+
¥46.03
(¥50.633)
Total:¥52,430
Min: 1000 / Mult: 1000
12.288MHz
ABM3 Series
12.288MHz
20ppm
3820059

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
¥194.8
(¥214.28)
Total:¥194,800
Min: 1000 / Mult: 1000
32.768kHz
ASAK Series
-
-
3820184

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
¥25.03
(¥27.533)
3000+
¥22.22
(¥24.442)
Total:¥25,030
Min: 1000 / Mult: 1000
13.52127MHz
ABLS Series
13.52127MHz
30ppm
3820928

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥124.68
(¥137.148)
Total:¥124,680
Min: 1000 / Mult: 1000
50MHz
ASV Series
-
-
3820844

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥54.31
(¥59.741)
Total:¥162,930
Min: 3000 / Mult: 3000
32MHz
ABM8W Series
32MHz
10ppm
3820111

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
¥540.82
(¥594.902)
Total:¥540,820
Min: 1000 / Mult: 1000
25MHz
Pure Silicon ASEMP Series
-
-
3820067

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥170.45
(¥187.495)
Total:¥170,450
Min: 1000 / Mult: 1000
32.768kHz
ASDK Series
-
-
3820785

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥130.49
(¥143.539)
Total:¥391,470
Min: 3000 / Mult: 3000
12MHz
ABM10AIG Series
12MHz
30ppm
3820821

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥37.75
(¥41.525)
Total:¥37,750
Min: 1000 / Mult: 1000
22.5792MHz
ABM8 Series
22.5792MHz
20ppm
3819922

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥191.39
(¥210.529)
Total:¥574,170
Min: 3000 / Mult: 3000
38.4MHz
ABM10 Series
38.4MHz
-
3819965

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥76.01
(¥83.611)
3000+
¥71.14
(¥78.254)
Total:¥76,010
Min: 1000 / Mult: 1000
14.7456MHz
ABM3B Series
14.7456MHz
10ppm
3820770

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥31.44
(¥34.584)
3000+
¥29.18
(¥32.098)
Total:¥31,440
Min: 1000 / Mult: 1000
4.9152MHz
ABLS2 Series
4.9152MHz
30ppm
3805454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥264.62
(¥291.082)
10+
¥228.46
(¥251.306)
25+
¥216.96
(¥238.656)
50+
¥205.46
(¥226.006)
100+
¥197.23
(¥216.953)
More Pricing...
Total:¥264.62
Min: 1 / Mult: 1
25MHz
M636 Series
-
-
3819952

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥53.65
(¥59.015)
3000+
¥49.43
(¥54.373)
Total:¥53,650
Min: 1000 / Mult: 1000
24.576MHz
ABM3 Series
24.576MHz
20ppm
3773411

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥299.51
(¥329.461)
Total:¥299,510
Min: 1000 / Mult: 1000
27MHz
ATX-11 Series
-
-
3819892

RoHS

Each
1+
¥3,260.45
(¥3,586.495)
Total:¥3,260.45
Min: 1 / Mult: 1
25MHz
AST3TQ-28 Series
-
-
3820827

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
¥133.93
(¥147.323)
Total:¥401,790
Min: 3000 / Mult: 3000
14.7456MHz
ABM8AIG Series
14.7456MHz
20ppm
3819912

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥28.12
(¥30.932)
3000+
¥26.3
(¥28.93)
Total:¥28,120
Min: 1000 / Mult: 1000
7.3728MHz
ABLS2 Series
7.3728MHz
30ppm
3820443

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
¥114.24
(¥125.664)
3000+
¥112.01
(¥123.211)
Total:¥114,240
Min: 1000 / Mult: 1000
12.288MHz
ASFL1 Series
-
-
3820792

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥34.86
(¥38.346)
3000+
¥34.17
(¥37.587)
Total:¥34,860
Min: 1000 / Mult: 1000
16MHz
ABM11 Series
16MHz
10ppm
3819773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
¥193.94
(¥213.334)
10+
¥159.1
(¥175.01)
50+
¥152.53
(¥167.783)
200+
¥146.28
(¥160.908)
500+
¥128.54
(¥141.394)
Total:¥193.94
Min: 1 / Mult: 1
48MHz
ASA Series
-
-
3773408

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥318.99
(¥350.889)
Total:¥318,990
Min: 1000 / Mult: 1000
26MHz
ATX-12 Series
-
-
3819897

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
¥25
(¥27.5)
3000+
¥20.46
(¥22.506)
Total:¥25,000
Min: 1000 / Mult: 1000
10MHz
ABLS Series
10MHz
30ppm
8551-8575 of 9481 items
of 380 page(s)
Trade Account