Red Hook Up Wire:

103 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4141567

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
41 x 0.25mm
-
-
105°C
-
-
-
3.5mm
-
-
-
4141578

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
34 x 0.18mm
-
30.5m
-
-
-
Tinned Copper
2.8mm
-
UL 1015
-
4141584

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
17 x 0.16mm
100ft
-
-
-
-
-
2.3mm
2.3mm
-
-
4141587

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
11 x 0.16mm
-
30.5m
-
-
600V
-
2.2mm
-
UL 1015
-
4141569

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
PVC
Green
-
41 x 0.25mm
100ft
-
105°C
-
-
-
3.5mm
-
-
-
4141583

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
Red
-
17 x 0.16mm
-
30.5m
-
-
-
-
2.3mm
-
UL 1015
-
4141579

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
34 x 0.18mm
-
-
105°C
-
600V
-
2.8mm
2.8mm
-
-
4141576

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
Black
-
34 x 0.18mm
100ft
30.5m
105°C
-
-
Tinned Copper
2.8mm
2.8mm
UL 1015
-
4141577

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
34 x 0.18mm
-
30.5m
-
-
-
-
2.8mm
-
UL 1015
-
4141572

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
65 x 0.16mm
-
-
-
-
600V
Tinned Copper
3.1mm
-
UL 1015
-
4141565

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
41 x 0.25mm
100ft
30.5m
105°C
-
-
Tinned Copper
3.5mm
3.5mm
UL 1015
-
4141589

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
11 x 0.16mm
-
30.5m
105°C
-
600V
Tinned Copper
2.2mm
2.2mm
-
-
4141574

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
65 x 0.16mm
100ft
30.5m
-
-
600V
Tinned Copper
3.1mm
3.1mm
-
-
4141585

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
Yellow
22AWG
17 x 0.16mm
-
-
105°C
-
600V
Tinned Copper
2.3mm
2.3mm
UL 1015
-
4141582

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
PVC
Black
-
17 x 0.16mm
-
-
105°C
-
600V
Tinned Copper
2.3mm
-
UL 1015
-
4141566

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
PVC
Red
-
41 x 0.25mm
100ft
30.5m
105°C
-
600V
-
3.5mm
3.5mm
UL 1015
-
4141571

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
Green, Yellow
-
41 x 0.25mm
100ft
30.5m
105°C
-
-
Tinned Copper
3.5mm
-
UL 1015
-
4141580

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
PVC
Green, Yellow
18AWG
34 x 0.18mm
100ft
30.5m
-
-
600V
-
2.8mm
2.8mm
UL 1015
-
4141588

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
Red
24AWG
11 x 0.16mm
100ft
30.5m
-
-
600V
Tinned Copper
2.2mm
2.2mm
UL 1015
-
4141573

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
Red
-
65 x 0.16mm
100ft
30.5m
105°C
-
600V
Tinned Copper
3.1mm
-
UL 1015
-
4141575

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
65 x 0.16mm
100ft
30.5m
105°C
-
-
Tinned Copper
3.1mm
-
UL 1015
-
4141586

RoHS

Reel of 100
Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
17 x 0.16mm
-
-
-
-
-
Tinned Copper
2.3mm
-
UL 1015
-
4531946

RoHS

Reel of 1
Reel
1+
¥12,469.14
(¥13,716.054)
5+
¥10,920.31
(¥12,012.341)
10+
¥9,444.23
(¥10,388.653)
Total:¥12,469.14
Min: 1 / Mult: 1
-
PVC
Black
22AWG
7 x 30AWG
1000ft
305m
90°C
0.35mm²
1kV
Tinned Copper
-
1.63mm
MIL-W-76 Type MWP
-
4695782

RoHS

Reel of 1
Reel
1+
¥118.59
(¥130.449)
5+
¥106.73
(¥117.403)
10+
¥92.89
(¥102.179)
Total:¥118.59
Min: 1 / Mult: 1
-
Unjacketed
-
20AWG
Solid
1000ft
305m
200°C
0.54mm²
-
Tinned Copper
-
0.838mm
-
-
4814658

RoHS

Reel of 1
Reel
1+
¥47,627.84
(¥52,390.624)
5+
¥44,854.61
(¥49,340.071)
10+
¥42,614.38
(¥46,875.818)
Total:¥47,627.84
Min: 1 / Mult: 1
Hook Up Wire
PTFE
Blue
30AWG
Solid
1000ft
304.8m
200°C
-
250Vrms
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1-25 of 103 items
of 5 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account