Bare Copper Coaxial Cable:

2 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Colour
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4824802

RoHS

Each
1+
¥57,318.35
(¥63,050.185)
5+
¥56,171.99
(¥61,789.189)
Total:¥57,318.35
Min: 1 / Mult: 1
-
Bare Copper
4.95mm
50ohm
Black
PE
-
492ft
150m
-
4814727

RoHS

Reel of 1
Reel
1+
¥150,678.77
(¥165,746.647)
5+
¥141,902.85
(¥156,093.135)
10+
¥134,817.06
(¥148,298.766)
Total:¥150,678.77
Min: 1 / Mult: 1
RG58/U
Bare Copper
4.03mm
50ohm
Black
FEP
Solid
500ft
152.4m
20AWG
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account