Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoHAUTS0V128PRA100
Order Code1825402
Product RangeSouriau UTS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥14,612.41 (¥16,073.651) |
| 5+ | ¥13,362.66 (¥14,698.926) |
| 10+ | ¥12,718.22 (¥13,990.042) |
| 25+ | ¥11,963.95 (¥13,160.345) |
| 50+ | ¥11,385.93 (¥12,524.523) |
| 100+ | ¥10,507.02 (¥11,557.722) |
Price for:Each
Minimum: 1
Multiple: 1
¥14,612 (¥16,074 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoHAUTS0V128PRA100
Order Code1825402
Product RangeSouriau UTS Series
Technical Datasheet
Connector to Connector90° UTS Plug to Free End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeSouriau UTS Series
SVHCLead (17-Jan-2022)
Product Overview
The UTS series Plastic Connector range but rugged enough to withstand industrial applications. The bayonet coupling system makes it simple to use. With only a 1/3 twist of the coupling ring, connector is mated with an audible and sensitive click. Based on multiple power and signal connector and offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles. Almost all ways to accommodate wires exists like crimp, solder and screw termination.
Applications
Industrial
Technical Specifications
Connector to Connector
90° UTS Plug to Free End
Cable Length - Metric
1m
Product Range
Souriau UTS Series
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222