Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909681
Order Code3294798
Also Known As2909681, TWN4 MIFARE NFC USB ADAPTER
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥26,995.79 (¥29,695.369) |
| 5+ | ¥26,455.88 (¥29,101.468) |
| 10+ | ¥25,915.96 (¥28,507.556) |
Price for:Each
Minimum: 1
Multiple: 1
¥26,996 (¥29,695 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909681
Order Code3294798
Also Known As2909681, TWN4 MIFARE NFC USB ADAPTER
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Near field communication (NFC) programming adapter with USB interface
- For the wireless configuration of NFC capable products with software
- No separate USB driver is required
- Input voltage range from 4.3V to 5.5V
- Ambient temperature (operation) range from 25°C to 80°C
- Dimension is width 56mm x height 18mm x depth 88mm
- ISO 14443A ISO 15693 NFC standard
- EAC-D-03506 approved
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16