Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥35,143.45 (¥38,657.795) |
Price for:Each
Minimum: 1
Multiple: 1
¥35,143 (¥38,658 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The SNAP-HD-ACF6 is a 6ft Wiring Harness Assembly with flying leads for SNAP 16-channel digital I/O modules. The assembly attaches to the top connectors of a 16-channel digital module and provides flying leads for wiring to field devices. The assembly includes two cables, each cable wires 8 channels, so two cables are used for each 16-channel input module.
- 22AWG Gauge wires
Applications
Computers & Computer Peripherals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.486704