Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Need more?
124 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,251.52 (¥5,776.672) |
Price for:Each
Minimum: 1
Multiple: 1
¥5,252 (¥5,777 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The G4ODC5 is a Digital DC Output (5 to 60VDC) Module used to control or switch DC loads. Each module provides up to 4000V of optical isolation (transient) between field devices and control logic. This is a special module featuring a manual-ON/manual-OFF/automatic switch and ideal for diagnostic testing of control applications. Typical applications for DC output modules include switching loads such as DC relays, solenoids, motor starters, lamps and indicators.
- 4000V optical isolation (transient)
- Built-in LED status indicator
- Logic levels of 5, 15 and 24 VDC
- Removable fuse
- Ability to withstand one-second surge of 5A
- Passes NEMA showering arc test (ICS 2-230)
Applications
Signal Processing, Motor Drive & Control, Lighting
Technical Docs (1)
Alternatives for G4ODC5.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026536