Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-AP 100-240VAC/100-125VDC
Order Code3412662
Product RangeH3CR-A Series
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥18,510.27 (¥20,361.297) |
| 5+ | ¥16,065.52 (¥17,672.072) |
| 10+ | ¥15,481.32 (¥17,029.452) |
Price for:Each
Minimum: 1
Multiple: 1
¥18,510 (¥20,361 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-AP 100-240VAC/100-125VDC
Order Code3412662
Product RangeH3CR-A Series
Technical Datasheet
Product RangeH3CR-A Series
No. of Timing Ranges18Ranges
Time Min50ms
Time Max300h
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height48mm
Panel Cutout Width48mm
Product Overview
H3CR-AP 100-240VAC/100-125VDC is a H3CR series solid-state multi-functional timer.
- Approved by UL and CSA, Lloyds/NK
- Six-language instruction manual provided
- 11-pin model, voltage input (PNP type)
- 100 to 240VAC/100 to 125VDC supply voltage
- Relay output (DPDT) output
- 100Mohm min. (at 500VDC) insulation resistance
- Light grey (Munsell 5Y7/1) case colour
- IP40 (panel surface) degree of protection
- 20,000,000 operations min. (under no load at 1,800 operations/h) mechanical life expectancy
- Ambient temperature range from -10 to 55°C (with no icing)
Technical Specifications
Product Range
H3CR-A Series
Time Min
50ms
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
48mm
No. of Timing Ranges
18Ranges
Time Max
300h
Current Rating Nom
5A
Panel Cutout Height
48mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137892