You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT DRI0043
Stepper Motor Driver, TB6600, TB67S109AFTG, Arduino Development Boards
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DRI0043
- Order Code:
- 3517878
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DRI0043 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stepper Motor Driver
- :
- Two Phase, Four Phase
- :
- 4A
- :
- 9V
- :
- 42V
- :
- -
Technical Documents (1)
Product Overview
- Support 8 kinds of current control
- Interface adopts high speed optocoupler isolation
- Automatic semi-flow to reduce heat, large area heat sink
- Anti high frequency interference ability, input anti-reverse protection
- Overheat, overcurrent and short circuit protection
- Input current is 0 to 5A, output current is 0.5 to 4.0A, control signal range from 3.3 to 24V
- Power (MAX) is 160W, micro step is 1, 2/A, 2/B, 4, 8, 16, 32, temperature range from -10 to 45℃
- No condensation humidity
- Dimension is 96mm x 56mm x 33mm / 3.78inch x 2.2inch x 1.3inch, weight is 0.2Kg
Available for back order
35 more will be available on 7/10/25
50 more will be available on 8/8/25
100 more will be available on 9/5/25
60 more will be available on 9/11/25
50 more will be available on 9/29/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,022.00 (¥3,324.20) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.