STARTECH

STARTECH
STARTECH

About Startech

StarTech.com is the IT Professional’s trusted source for performance connectivity accessories. We make it easy to find the information and products you need and make it available when and where you need it. StarTech.com products are designed by IT professionals, for IT professionals, to meet their rigorous technical performance requirements.

Featured Products

Mountable Rugged Industrial 7 Port USB Hub

ST7200USBM - Mountable Rugged Industrial 7 Port USB Hub

This sturdy, industrial grade USB 2.0 hub can be wall mounted or installed onto a DIN rail for convenient access to its 7 female USB 2.0ports, providing a work area, server room, or industrial environment with USB 2.0 connectivity. With support for Hi-Speed USB 2.0 data transfer rates of up to 480 Mbps, this 7 port USB hub is backwards compatible with USB 1.1 specifications and can be powered through the host USB bus, or self powered using a three wire terminal block connector (7-24V).

3ft (1m) Premium Certified HDMI 2.0 Cable with Ethernet

HDMM1MP - 3ft (1m) Premium Certified HDMI 2.0 Cable with Ethernet

Create feature-rich HDMI connections that are certified to be error-free. 3ft (1m) Premium Certified HDMI 2.0 Cable with Ethernet -High Speed Ultra HD 4K 60Hz HDMI Cable HDR10 - HDMI Cord (Male/Male Connectors) - For UHD Monitors, TVs, Displays

USB-C Cable - M/M - 1m (3ft) - USB 3.1 (10Gbps) - USB-IF Certified

USB31CC1M - USB-C Cable - M/M - 1m (3ft) - USB 3.1 (10Gbps) - USB-IF Certified

Charge and sync your USB Type-C mobile devices This 1-meter cable lets you charge or sync your mobile devices with yourlaptop or desktop computer. Moving large files or transferring movies can be done in seconds, at twice the speed of USB 3.2 Gen 1 and 2x faster than USB 2.0 -- all while charging your device with 60 watts (3 amps) power delivery.

USB 3.0 to Gigabit Ethernet NIC Network Adapter

USB31000S - USB 3.0 to Gigabit Ethernet NIC Network Adapter

The USB31000S USB 3.0 to Gigabit Ethernet Adapter adds a single RJ45 Ethernet port to a USB-enabled computer system, with support for Gigabit network connections at full bandwidth, unlike USB 2.0 adapters. This compact USB 3.0 network adapter is backward compatible with older USB 2.0/1.x computer systems (speed limited by USB bus), making it the ideal portable replacement network adapter or laptop accessory. Plus, with support for features such as Jumbo Frames, VLAN tagging and Wake on LAN (WOL), the adapter offers a versatile Gigabit network solution for home and business users alike.

Videos

VisaMastercardTrade Account