Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFA4515-2DN
Order Code9941452
Product RangeFA Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,005.3 (¥9,905.83) |
| 5+ | ¥8,521.73 (¥9,373.903) |
| 10+ | ¥8,146.96 (¥8,961.656) |
| 20+ | ¥7,984.03 (¥8,782.433) |
Price for:Each
Minimum: 1
Multiple: 1
¥9,005 (¥9,906 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFA4515-2DN
Order Code9941452
Product RangeFA Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Current AC Max6A
Contact Voltage AC Max500V
Operating Force Max10N
Product RangeFA Series
Contact Current DC Max2.5A
Contact Voltage DC Max600V
Product Overview
The FA4515-2DN is a miniature pre-cabled Limit Switch with 1NO/1NC contacts and a roller plunger actuator. The FA series switch with robust metal cases conforming to standards NF C63-140 and NF C63-145 class Y2 and has high accuracy.
- Double-break Zb contacts with electrically separate NO and NC circuits
- Snap-action type
- Actuator heads can be removed and rotated
- Plunger type is suitable for gang-mounting
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Voltage AC Max
500V
Product Range
FA Series
Contact Voltage DC Max
600V
Contact Current AC Max
6A
Operating Force Max
10N
Contact Current DC Max
2.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26