Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥306.25 (¥336.875) |
| 25+ | ¥254.4 (¥279.84) |
| 100+ | ¥249.54 (¥274.494) |
Product Information
Product Overview
The MCP41010-I/SN is a single channel, volatile digital potentiometer with 8bit resolution in 8 pin SOIC package. The wiper position varies linearly and is controlled via industry standard SPI interface. The MCP41010 has resistance value of 10Kohm, outstanding AC and DC characteristics and consumes less than 1µA during static operation. A software shutdown is provided that disconnects the “A” terminal from resistor stack and simultaneously connects wiper to “B” terminal.
- 256 taps for each potentiometer
- Low power CMOS technology
- Shutdown feature open circuits of all resistors for maximum power savings
- Single supply operation from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Wiper resistance of 52ohm
- Differential and integral non linearity of ±1/4LSB
- -3dB bandwidth of 1MHz
- Settling time of 2μS
Applications
Audio, Motor Drive & Control, Communications & Networking, Power Management, Sensing & Instrumentation
Technical Specifications
10kohm
Serial, SPI
± 20%
5.5V
8Pins
± 800ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.7V
SOIC
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate