19,995 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥200.23 (¥220.253) |
| 10+ | ¥119.54 (¥131.494) |
| 50+ | ¥83.07 (¥91.377) |
| 100+ | ¥68.99 (¥75.889) |
| 200+ | ¥60.47 (¥66.517) |
| 550+ | ¥53.93 (¥59.323) |
| 2750+ | ¥45.4 (¥49.94) |
| 5500+ | ¥39.26 (¥43.186) |
Product Information
Product Overview
33RH14.2X28.5X8 ferrite core is a cylindrical ferrite core designed for high-performance inductive applications. With an impedance of 128 ohms, it effectively reduces high-frequency noise and interference in electrical circuits. The core has a length of 28.5 mm, an inner diameter (ID) of 8 mm, and an outer diameter (OD) of 14.2 mm, making it suitable for various winding and filter applications. Ideal for use in power supplies, telecommunications, and EMI/RFI suppression, this ferrite core provides superior noise attenuation, ensuring stable signal integrity and efficient energy transfer in electronic devices.
- Cylindrical EMI ferrite core
- Impedance of 128 ohms
- Core has a length of 28.5mm, an inner diameter (ID) of 8mm, and an outer diameter (OD) of 14.2mm
Technical Specifications
14.2mm
8mm
-
MP 33RH Series
28.5mm
-
150ohm
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate