Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001
Order Code9575120
Product RangeSDS Series
Your Part Number
Technical Datasheet
2,883 In Stock
Need more?
2883 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥160.34 (¥176.374) |
| 10+ | ¥140.3 (¥154.33) |
| 25+ | ¥116.25 (¥127.875) |
| 50+ | ¥104.22 (¥114.642) |
| 100+ | ¥96.2 (¥105.82) |
Price for:Each
Minimum: 1
Multiple: 1
¥160 (¥176 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001
Order Code9575120
Product RangeSDS Series
Technical Datasheet
Product RangeSDS Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height5.7mm
External Depth5mm
Product Overview
The SDS001 is a Side Actuated Detect Switch with solder terminal. The SDS series switch has silver clad phosphor bronze contact, silver plate phosphor bronze terminal and glass filled LCP actuator.
- Low actuation force (75g maximum)
- 2mm overtravel
- 100mΩ Maximum initial contact resistance
Applications
Medical, Consumer Electronics
Technical Specifications
Product Range
SDS Series
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Depth
5mm
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
5.7mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605