Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N5353BG
Order Code9558110
Product Range1N53 Series
Your Part Number
Technical Datasheet
26,128 In Stock
Need more?
113 Delivery in 2-3 Business Days(SG stock)
26015 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥62.33 (¥68.563) |
| 10+ | ¥47.21 (¥51.931) |
| 100+ | ¥34.44 (¥37.884) |
| 500+ | ¥33.19 (¥36.509) |
| 1000+ | ¥23.38 (¥25.718) |
| 5000+ | ¥22.96 (¥25.256) |
Price for:Each
Minimum: 5
Multiple: 5
¥312 (¥343 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5353BG
Order Code9558110
Product Range1N53 Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N53 Series
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5353BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
- Cathode indicated by polarity band
- 1μA at 12.2V Reverse leakage current
- 6A at 25°C Maximum surge current
- 0.3V Reverse Zener voltage change
- 295mA Maximum DC Zener current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N53 Series
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5353BG
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007