Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB4B-ZR(LF)(SN)
Order Code9491791
Product RangeZH
Your Part Number
Technical Datasheet
22,170 In Stock
Need more?
22170 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 100+ | ¥16.47 (¥18.117) |
| 500+ | ¥14.7 (¥16.17) |
| 1000+ | ¥13.51 (¥14.861) |
| 2500+ | ¥12.31 (¥13.541) |
| 5000+ | ¥12.08 (¥13.288) |
| 10000+ | ¥11.85 (¥13.035) |
Price for:Each
Minimum: 100
Multiple: 100
¥1,647 (¥1,812 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB4B-ZR(LF)(SN)
Order Code9491791
Product RangeZH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeZH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZR series top entry shrouded header from JST are 1.5mm pitch, single row wire to board disconnectable crimp style connectors. These are very small with 5.6mm mounting height and 3.5mm width. It is a fully shrouded header which has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants.
- Current rating of 1A
- Voltage rating of 50VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 32AWG to 26AWG
- Number of contacts varies from 2 to 13 pins
- Brass with tin plated contacts
- UL, CSA, TUV certified
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.5mm
No. of Contacts
4Contacts
Product Range
ZH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001