Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDTSM-32S-B
Order Code9471898
Your Part Number
Technical Datasheet
73,638 In Stock
1,250 more incoming. You can reserve stock now
2466 Delivery in 2-3 Business Days(SG stock)
71172 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥28.66 (¥31.526) |
| 25+ | ¥24.33 (¥26.763) |
| 100+ | ¥22.8 (¥25.08) |
Price for:Each
Minimum: 1
Multiple: 1
¥29 (¥32 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDTSM-32S-B
Order Code9471898
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DTSM-32S-B from Multicomp Pro is a surface mount tactile switch. It is an ultraminiature, high reliable switch with light weight structure and it is mainly suitable for high density mounting.
- SPST-NO contact configuration
- Contact rating is 50mA at 12VDC
- Operating temperature range from -25°C to +70°C
- Operating force is 320gf
- 3.5mm x 6mm size switch
- Sharp click feel with a positive tactile feedback
- Black nylon or PPA high temperature thermoplastic base
- Electrical life : 50,000 cycles for 320gf
- Maximum contact resistance is 100mohm
- Minimum insulation resistance is 100Mohm at 500VDC
- Salmon colour actuator
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for DTSM-32S-B
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259