Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI12-12A
Order Code9359389
Your Part Number
Technical Datasheet
2,561 In Stock
150 more incoming. You can reserve stock now
2561 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥510.42 (¥561.462) |
| 10+ | ¥442.43 (¥486.673) |
| 100+ | ¥374.44 (¥411.884) |
| 500+ | ¥306.45 (¥337.095) |
| 1000+ | ¥280.94 (¥309.034) |
Price for:Each
Minimum: 1
Multiple: 1
¥510 (¥561 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI12-12A
Order Code9359389
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current11A
Diode ConfigurationSingle
Forward Voltage Max2.6V
Reverse Recovery Time50ns
Forward Surge Current75A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEI12-12A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Low voltage peaks for reduced protection circuits.
- 78W Total power
- High reliability circuit operation
- Low noise switching
- Low losses
- Operating at lower temperature or space saving by reduced cooling
- Epoxy meets UL94V-0
Applications
Signal Processing, Motor Drive & Control, Power Management, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
11A
Forward Voltage Max
2.6V
Forward Surge Current
75A
Diode Case Style
TO-220AC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002