Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,482.12 (¥7,130.332) |
| 5+ | ¥5,576.54 (¥6,134.194) |
| 10+ | ¥4,670.95 (¥5,138.045) |
| 50+ | ¥4,468.8 (¥4,915.68) |
| 100+ | ¥4,266.64 (¥4,693.304) |
| 250+ | ¥4,181.31 (¥4,599.441) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,482 (¥7,130 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-P102W
Order Code9104810
Product RangeVS-P100
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max60mA
Average Forward Current25A
On State RMS Current-
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage600V
Thyristor Case StylePACE-PAK (D-19)
No. of Pins6Pins
Thyristor MountingPanel
Product RangeVS-P100
SVHCLead (08-Jul-2021)
Product Overview
The VS-P102W is a 25A passivated assembled circuit elements Power Module consists of power thyristors and power diodes configured in a single package. The integrated power circuit with its isolating base plate mechanical designs are greatly simplified giving advantage of reduced size.
- Glass passivated junctions for greater reliability
- Electrically isolated base plate
- High dynamic characteristics
- Wide choice of circuit configurations
- Simplified mechanical design and assembly
- UL E78996 approved
Applications
Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
60mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
PACE-PAK (D-19)
Thyristor Mounting
Panel
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
600V
Average Forward Current
25A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
600V
No. of Pins
6Pins
Product Range
VS-P100
Technical Docs (2)
Alternatives for VS-P102W
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058