Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6722-I/PT
Order Code8752966
Product RangePIC18 Family PIC18F67xx Series Microcontrollers
Your Part Number
Technical Datasheet
218 In Stock
320 more incoming. You can reserve stock now
218 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,085.38 (¥2,293.918) |
| 25+ | ¥2,066.74 (¥2,273.414) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,085 (¥2,294 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6722-I/PT
Order Code8752966
Product RangePIC18 Family PIC18F67xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F67xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's54I/O's
InterfacesEUSART, I2C, PSP, SPI
RAM Memory Size3.84KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F67xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PIC18F6722-I/PT is an 8bit enhanced flash microcontroller with nanoWatt technology in 64 pin TQFP package. This device is an ideal solution for large low power (nanoWatt) and connectivity applications. The device has three programmable external interrupts, master synchronous serial port (MSSP) and programmable 16 level high/low voltage detection (HLVD) modules.
- 128KB of flash memory
- 3936bytes of RAM and 1024bytes of EEPROM memory
- 54 I/O pins
- 10bit, 12 channel A/D converter
- Operating frequency from DC to 40MHz
- Two SPI, two I2C and two EUSART interfaces
- Wide operating voltage range from 4.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single supply 5V in-circuit serial programming (ICSP) via two pins
- Dual analogue comparators with input multiplexing
Applications
Embedded Design & Development, Metering, Industrial
Technical Specifications
Product Range
PIC18 Family PIC18F67xx Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
RAM Memory Size
3.84KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, PSP, SPI
ADC Channels
12Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F67xx
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC18F6722-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013546