Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4005AEA, 115
Order Code8738025
Product RangePMEG Series
Your Part Number
Technical Datasheet
235 In Stock
Need more?
235 Delivery in 2-3 Business Days(SG stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥66.22 (¥72.842) |
| 10+ | ¥39.73 (¥43.703) |
| 100+ | ¥30.99 (¥34.089) |
| 500+ | ¥23.05 (¥25.355) |
| 1000+ | ¥19.6 (¥21.56) |
| 5000+ | ¥12.45 (¥13.695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥331 (¥364 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4005AEA, 115
Order Code8738025
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max470mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMEG4005AEA from NXP is surface mount very low VF MEGA(planar maximum efficiency general application) schottky power rectifier in SOD-323 (SC-76) package. This device is intended for use in low voltage rectification, high efficiency DC/DC conversion, voltage clamping, inverse polarity protection and low power consumption applications.
- Automotive grade AEC-Q101 qualified
- Guard ring for stress protection
- Continuous reverse voltage VR of 40V
- Non repetitive forward surge current IFSM of 10A at tp 8ms
- Forward current If(AV) of 500mA
- Operating ambient temperature of -65°C to 150°C
- Maximum forward voltage VF of 470mV at IF 500mA
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-323
Forward Voltage Max
470mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361