Print Page
Image is for illustrative purposes only. Please refer to product description.
2,090 In Stock
Need more?
2090 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥38.03 (¥41.833) |
| 200+ | ¥35.55 (¥39.105) |
| 750+ | ¥31.05 (¥34.155) |
| 3000+ | ¥26.67 (¥29.337) |
| 6000+ | ¥24.42 (¥26.862) |
Price for:Each
Minimum: 10
Multiple: 10
¥380 (¥418 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M40-1100600 is a 6-way 1-row Crimp Housing with PBT construction, 1mm pitch spacing and crimp termination. Suitable for use with crimp contacts M40-1000046 and pre-crimped contacts M40-9 series.
- UL94V-0 Flammability rating
Applications
Industrial, Commercial
Technical Specifications
Product Range
M40
No. of Positions
6Ways
For Use With
M40 Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for M40-1100600
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272