Print Page
Image is for illustrative purposes only. Please refer to product description.
388 In Stock
Need more?
388 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,739.5 (¥1,913.45) |
| 5+ | ¥1,422.14 (¥1,564.354) |
| 10+ | ¥1,299.95 (¥1,429.945) |
| 20+ | ¥1,233.48 (¥1,356.828) |
| 50+ | ¥1,061.43 (¥1,167.573) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,740 (¥1,913 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3044.1380
Order Code861376
Technical Datasheet
External Height - Imperial6.85"
External Height - Metric174mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.14"
External Width - Metric29mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Black polyethylene carrying handle
- Integral screw covers to provide flush finish
- Carrying capacity 250N
- Not supplied with fixing screws
- Dimensions:
- A:- 138mm fixing centres
- B:- 174mm length
- C:- 38.7mm
- D:- 7.7mm
- E:- 29mm handle width
- F:- 5.1mm
- Screw Size:- M5
Technical Specifications
External Height - Imperial
6.85"
External Diameter - Imperial
-
External Width - Imperial
1.14"
Handle Material
Plastic
Product Range
-
External Height - Metric
174mm
External Diameter - Metric
-
External Width - Metric
29mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044