Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoH1,0/14.
Order Code841201
Also Known As0463000000
Your Part Number
Technical Datasheet
25 In Stock
2,500 more incoming. You can reserve stock now
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,281.51 (¥1,409.661) |
| 10+ | ¥1,230.4 (¥1,353.44) |
| 100+ | ¥1,171.85 (¥1,289.035) |
| 250+ | ¥1,125.58 (¥1,238.138) |
| 500+ | ¥1,098.19 (¥1,208.009) |
| 1000+ | ¥1,078.66 (¥1,186.526) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
¥1,282 (¥1,410 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoH1,0/14.
Order Code841201
Also Known As0463000000
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourYellow
Product Range-
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The H1,0/14. is a 14mm yellow Insulated Wire End Ferrule with 3mm collar diameter, 10mm stripping length and 17AWG wire cross section area. The use of H1,0/14 GE SV wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
- 1mm² Conductor cross section
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Yellow
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
17AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for H1,0/14.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01