Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00858
Order Code831529
Also Known AsGTIN UPC EAN: 4010995008581
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,673.66 (¥4,041.026) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,674 (¥4,041 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 322-7 is a safe and comfortable insulated VDE Screwdriver with ergonomic Wiha SoftFinish® handle. Blade made of through hardened chrome-vanadium steel with black finish. The high quality blade insulation is moulded directly onto the blade and therefore guarantees safety when working on live equipment up to 1000VAC. The roll-off protection and the special handle geometry offer optimum handling and electrical safety, even in critical applications. Furthermore, the exclusive SoftFinish® handle shape allows maximum user comfort.
- Multi-component roll-off protection SoftFinish® handle provides maximum user comfort
- Imprinted screw symbol on handle end for fast identification
- Ergonomic handle geometry with SoftFinish® surface gives highest possible comfort
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
7mm
Overall Length - Metric
243mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
9.6"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118841