Print Page
Image is for illustrative purposes only. Please refer to product description.
4,681 In Stock
Need more?
4681 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥108.57 (¥119.427) |
| 10+ | ¥75.84 (¥83.424) |
| 25+ | ¥69.47 (¥76.417) |
| 50+ | ¥63.1 (¥69.41) |
| 100+ | ¥56.73 (¥62.403) |
| 500+ | ¥48.14 (¥52.954) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥109 (¥119 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TCLD1000 is a 1-channel 4-pin Optocoupler with photodarlington output. It consists of a Darlington phototransistor optically coupled to a gallium arsenide infrared-emitting diode. It is suitable for switch-mode power supplies, line receiver and microprocessor system interface.
- High common mode rejection
- 0.2pF Typical extra low coupling capacity
- <gt/>8mm Creepage distance
- 6V Reverse voltage
- 1.5A Forward surge current
Applications
Power Management, Signal Processing, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
600%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005