Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoSD32X
Order Code772471
Product RangeSD Series
Your Part Number
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥59,294.21 (¥65,223.631) |
Price for:Each
Minimum: 1
Multiple: 1
¥59,294 (¥65,224 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoSD32X
Order Code772471
Product RangeSD Series
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max36VAC
Suppressor MountingDIN Rail
Product RangeSD Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
SD32X is an SD series user-friendly surge protective device for protecting electronic equipment and systems against surges on signal and I/O cabling. It combines unparalleled packing densities, application versatility, proven reliable hybrid circuitry, simple installation and optional loop disconnect facilities. This device is used to protect digital (on/off) outputs, alarms, LEDs and solenoid valves etc.
- 32VDC and 22VAC nominal voltage+
- 400mA nominal current and 5µA max leakage current
- 25KHz bandwidth
- Low resistance special features
- Ultra-slim space-saving design, easy installation
- DIN rail mountable
- Low resistance
- Multistage hybrid protection circuitry
- Suitable for use in higher bandwidth applications
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
36VAC
Product Range
SD Series
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07