Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No27061
Order Code7623640
Also Known AsEAN UPC GTIN: 4010995270612
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,910.48 (¥2,101.528) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,910 (¥2,102 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 41010001 is a 1m metric 10-segment long-life folding Metre Rule made of polyamide reinforced with fibre-glass is scratch, score and bend-proof, resistant to chemicals and doesn't swell with water contact. Play-free, wear-free and dirt-resistant joint with spring pin for constant tension. Handy 90° latching for all joints.
- CE conformity, EU standard accuracy class III
- Deep embossed black scale in 1mm increments, every 10cm is marked in red
Applications
Test & Measurement, Industrial
Technical Specifications
Length
1000mm
Graduations
1mm
Product Range
-
Width
13mm
Tool Body Material
Fibreglass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044