Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part No320050
Order Code737240
Your Part Number
Technical Datasheet
13 In Stock
15 more incoming. You can reserve stock now
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥76,758.46 (¥84,434.306) |
Price for:Each
Minimum: 1
Multiple: 1
¥76,758 (¥84,434 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No320050
Order Code737240
Technical Datasheet
Operating Temperature Max1800°C
Operating Temperature Min-200°C
Output Voltage Max24V
Product Overview
The 320050 is a Simple PID Temperature Controller designed to be easy-to-use and reliable within the most demanding process and manufacturing applications. It is designed for industrial or scientific applications CAL3200 has an impact resistant smoked fascia with large rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC (derivative approach control)function minimizes overshoot.
- 1 x 4 Digit LED display with 2 output LED
- Easy-to-use autotuning
- Simple menu-driven configuration
- Single ramp/soak (dwell) program
- Removable terminal block for easy wiring
- Single loop controller
- Heat, cool and alarm output function
- IP66 Protection rating
Applications
Industrial, Thermal Management, Automation & Process Control
Technical Specifications
Operating Temperature Max
1800°C
Output Voltage Max
24V
Operating Temperature Min
-200°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16