Print Page
521312
Mount, Radialflex, Double Studs Fixing, 30 x 30 mm, 70 kg Load
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,826.62 (¥2,009.282) |
| 5+ | ¥1,814.22 (¥1,995.642) |
| 10+ | ¥1,801.82 (¥1,982.002) |
| 20+ | ¥1,789.42 (¥1,968.362) |
| 50+ | ¥1,752.22 (¥1,927.442) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,827 (¥2,009 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 521312 is a RADIAFLEX® Double-stud Fixing Mount features radial elasticity greater than axial elasticity. The rubber works in compression (axial), shear (radial) and compression/shear according to the fixing method. Operation in shear is very useful for vibration isolation provided that the radial forces are not too great.
- Simple to fix
- 6mm Deflection (shear)
- 11daN Maximum load (shear)
- 8mm Deflection (compression)
- 70daN Maximum load (compression)
- M8 Thread
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
30mm
Product Range
-
Bore Diameter Nom
-
Weight
55kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055