Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-18
Order Code617337
Product Range62GB
Your Part Number
Technical Datasheet
45 In Stock
250 more incoming. You can reserve stock now
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥422.92 (¥465.212) |
| 10+ | ¥401.05 (¥441.155) |
| 100+ | ¥379.17 (¥417.087) |
| 250+ | ¥332.18 (¥365.398) |
| 500+ | ¥280.33 (¥308.363) |
| 1000+ | ¥249.54 (¥274.494) |
Price for:Each
Minimum: 1
Multiple: 1
¥423 (¥465 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-18
Order Code617337
Product Range62GB
Technical Datasheet
Product Range62GB
Cable Diameter Max28.77mm
Seal Material-
SVHCTo Be Advised
Product Overview
The 62GB series miniature bayonet lock Solder Connector designed to meet MIL-C-26482. It offers designers important features not found in any other range of connectors. The normal shell finish used, which has a high resistance to corrosion, is zinc cobalt olive drab. Inserts are of polychloroprene rubber compounded to an Amphenol specification. The connector has gold-plated contacts designed for soldered connections.
- -55 to 125°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
62GB
Cable Diameter Max
28.77mm
SVHC
To Be Advised
For Use With
Amphenol 62GB Series Size 18 Flange Mount Receptacles
Seal Material
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121