Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353ABNAB
Order Code521930
Your Part Number
Technical Datasheet
3,487 In Stock
Need more?
66 Delivery in 2-3 Business Days(SG stock)
3421 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥958.91 (¥1,054.801) |
| 5+ | ¥953.73 (¥1,049.103) |
| 10+ | ¥948.54 (¥1,043.394) |
| 20+ | ¥938.17 (¥1,031.987) |
| 50+ | ¥921 (¥1,013.1) |
Price for:Each
Minimum: 1
Multiple: 1
¥959 (¥1,055 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353ABNAB
Order Code521930
Technical Datasheet
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C1353AB0/1GRN is a double-pole single-throw (DPST) illuminated High Inrush Positive Break Rocker Switch with ON-OFF function. The 1350 series switch has 25x33.4mm bezel. This switch mechanism ensures contact welds formed at switch-on, are positively separated by the plunger tube acting directly on the step in the moving contact.
- Shallow curve profile
- 21.1 x 30mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Diameter
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for C1353ABNAB
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134