Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353ABNAC
Order Code521929
Product Range1350 Series
Your Part Number
Technical Datasheet
1,098 In Stock
Need more?
384 Delivery in 2-3 Business Days(SG stock)
714 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,188.96 (¥1,307.856) |
| 5+ | ¥1,040.34 (¥1,144.374) |
| 10+ | ¥1,014.71 (¥1,116.181) |
| 20+ | ¥1,002.19 (¥1,102.409) |
| 50+ | ¥989.67 (¥1,088.637) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,189 (¥1,308 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353ABNAC
Order Code521929
Product Range1350 Series
Technical Datasheet
Product Range1350 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C1353AB0/1RED is a double-pole single-throw (DPST) illuminated High Inrush Positive Break Rocker Switch with ON-OFF function. The 1350 series switch has 25x33.4mm bezel. This switch mechanism ensures contact welds formed at switch-on, are positively separated by the plunger tube acting directly on the step in the moving contact.
- Shallow curve profile
- 21.1 x 30mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
1350 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Diameter
-
Technical Docs (1)
Alternatives for C1353ABNAC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012