Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG6404BCPZ-REEL7
Order Code4707897
Your Part Number
Technical Datasheet
1,460 In Stock
Need more?
1460 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,731.99 (¥1,905.189) |
| 10+ | ¥1,158.76 (¥1,274.636) |
| 25+ | ¥1,009.01 (¥1,109.911) |
| 100+ | ¥839.36 (¥923.296) |
| 250+ | ¥786.17 (¥864.787) |
| 500+ | ¥760.55 (¥836.605) |
| 1500+ | ¥732.21 (¥805.431) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,732 (¥1,905 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG6404BCPZ-REEL7
Order Code4707897
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 40V, ± 4.5V to ± 22V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ0.65ohm
On Resistance Max0.75ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
5V to 40V, ± 4.5V to ± 22V
No. of Pins
16Pins
On Resistance Typ
0.65ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
LFCSP-EP
No. of Channels
1Channels
On Resistance Max
0.75ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001