352 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,044.87 (¥2,249.357) |
| 25+ | ¥1,866.64 (¥2,053.304) |
| 100+ | ¥1,849.83 (¥2,034.813) |
Product Information
Product Overview
RN4678-V/RM122 is a RN4678 fully certified, Bluetooth v5.0 compliant (BR/EDR/LE) dual-mode, Class 2, module. The RN4678 provides a convenient method for cable replacement for smartphones or tablets for data transfer and control based on the Bluetooth protocols. Data transfer is achieved through the Bluetooth link by sending or receiving data through SPP in Bluetooth (BT) Classic mode and through Transparent UART in the BLE mode. The ASCII interface provides an easy way to learn the operation and to integrate the module with any microprocessor or microcontroller (MCU) with a UART interface. The module includes an on-board Bluetooth stack, power management subsystem, a 2.4GHz transceiver and RF power amplifier. Customers can embed Bluetooth functionality into any application using the RN4678 module. Suitable for Internet of Things (IoT), secure payment, home and security, health and fitness, industrial and data logger and LED lighting (16 configurations).
- Features an integrated shield and antenna, an ASCII command interface with FW1.2233
- European Radio Equipment Directive (RED) assessed radio module
- Transparent UART mode for seamless serial data over Bluetooth Classic using SPP, BLE, GATT profile
- Integral chip antenna (RN4678)
- Integrated crystal, internal voltage regulator and matching circuitry
- Configurable I/O pins for control or status indication, ideal for portable battery-operated devices
- Operating voltage range: 3.3V to 4.2V
- Supports Bluetooth LE Secure connections, Bluetooth LE Data packet length extension
- Small and compact surface mount module, Castellated SMT pads for easy, reliable PCB mounting
- Operating temperature range from -20°C to +70°C
Technical Specifications
Bluetooth 5.0
-92 dBm
-20 °C to 70 °C
No SVHC (25-Jun-2025)
Class 2
3.3 V to 4.2 V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate