Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥15,424.34 (¥16,966.774) |
- ManufacturerMIKROELEKTRONIKAManufacturer Part NoMIKROE-6573Order Code4698054Technical DatasheetAccessory TypeEnvironment 5 Click Add-On BoardFor Use WithMikroE MikroBUS Compatible Development BoardsProduct Range-SVHCNo SVHC (21-Jan-2025)
MIKROE-6573 is an Environment 5 Click compact add-on board designed to measure temperature, humidity, and CO₂ levels with high precision. It is based on two high-performance sensors from Sensirion: the SHT40-BD1B for humidity and temperature, and the STC31-C for carbon dioxide concentration. Featuring a low power design, wide operating ranges, and excellent long-term stability, this Click board ensures reliable data acquisition even in battery-powered or space-constrained applications. It supports I2C communication and introduces the innovative Click Snap feature for flexible sensor placement. Ideal for smart buildings, HV AC systems, and indoor air quality monitoring, Environment 5 Click delivers accurate and efficient environmental sensing in a compact form factor. Environment 5 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
- Accessory Type
Environment 5 Click Add-On Board
Product Range-
For Use WithMikroE MikroBUS Compatible Development Boards
SVHCNo SVHC (21-Jan-2025)
- Tariff No:85437090US ECCN:EAR99EU ECCN:NLRRoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (21-Jan-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.017