Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,044.97 (¥1,149.467) |
| 10+ | ¥785.95 (¥864.545) |
| 25+ | ¥731.18 (¥804.298) |
| 50+ | ¥687.52 (¥756.272) |
| 100+ | ¥643.86 (¥708.246) |
| 250+ | ¥611.29 (¥672.419) |
| 500+ | ¥547.65 (¥602.415) |
| 1000+ | ¥470.12 (¥517.132) |
Product Information
Product Overview
STM32U375RGY6QTR is an ultra-low-power, Arm®-based 32-bit microcontroller. The Cortex®-M33 core features a single‑precision FPU (floating‑point unit) that supports all the Arm® single‑precision data‑processing instructions and all the data types. The STM32U3 series is the first STM32 series based on near-threshold voltage technology to deliver a breakthrough improvement in battery life. With near-threshold technology, STM32U3 devices reduce the active consumption down to 10μA/MHz, resulting in significantly longer battery life for any application. The STM32U375xx device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure proprietary code, readout protection, secure, and hide protection areas. The device embeds a low-power digital filter dedicated to audio signals (ADF), with one filter supporting sound-activity detection.
- Includes ST state-of-the-art patented technology
- 1.71 to 3.60V operating voltage
- 96MHz maximum CPU frequency
- VBAT mode: supply for RTC, 32 x 32bit backup registers, brownout reset in all modes except shutdown
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 12-channel GPDMA controller, functional in sleep and stop modes (up to stop 2)
- Up to 21 capacitive sensing channels, support touch key, linear, and rotary touch sensors
- Development support: serial-wire debug (SWD), JTAG, Embedded Trace Macrocell™ (ETM)
- 68-pin WLCSP package
- Ambient operating temperature ranges from -40 to 105°C
Technical Specifications
STM32 Family STM32U3 Series Microcontrollers
32 bit
1MB
WLCSP
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
17Channels
1.71V
-40°C
Surface Mount
STM32U3
No SVHC (25-Jun-2025)
ARM Cortex-M33F
96MHz
68Pins
52I/O's
256KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate