Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,552.02 (¥2,807.222) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,552 (¥2,807 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoLCD-PM100
Order Code4690688
Maximum Screen SizeFrom 15" to 32"
Bracket TypePole Mount
Load Max8kg
VESA Standard75x75, 100x100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Maximum Screen Size
From 15" to 32"
Load Max
8kg
SVHC
No SVHC (21-Jan-2025)
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76