Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥30,752.82 (¥33,828.102) |
Product Information
Product Overview
EVAL-ADIN2111D1Z is a compact evaluation node board designed for daisy-chaining both power and data, which features the ADIN2111 2-port 10BASE-T1L switch and MAX32690 microcontroller. The board can be locally powered or powered by the 10BASE-T1L data line when power over the line is available. This board also features a fail-safe circuit that ensures communication even if a node in the daisy-chain network loses power. The board includes an on-board temperature sensor and a PMOD connector that integrates I2C, SPI, and UART connectivity for external sensors.
- ADIN2111 2-port industrial 10BASE-T1L switch
- Power forwarding
- Power fail-safe circuitry
- On-board Arm® Cortex®-M4
Contents
EVAL-ADIN2111D1Z evaluation board, USB-A to USB-C 3.0 cable (1m).
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Ethernet Switch
ADIN2111
Evaluation Board ADIN2111, USB-A to USB-C 3.0 Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate