Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥387.27 (¥425.997) |
| 25+ | ¥320.83 (¥352.913) |
Product Information
Product Overview
PIC18F25Q24-I/SP is a low-power, high-performance microcontroller with XLP technology. It offers Enhanced Code Protection features that can be used to provide increased security and protection of user firmware and data. These enhanced code protection features include the ability to disable the programming and debugging interface to allow for one-time device programmability and effectively block any unauthorized attempts to communicate with the device via the ICSP™ interface. Additional features include a vectored interrupt controller with fixed latency for handling interrupts, system bus arbiter; Direct Memory Access (DMA) capabilities; Universal Asynchronous Receiver-Transmitter (UART) with support for asynchronous, DMX-512, Digital Addressable Lighting Interface (DALI®) and Local Interconnect Network (LIN) protocols; Serial Peripheral Interface (SPI); and I2C.
- C compiler optimized RISC architecture
- Operating speed: DC – 64MHz clock input, 62.5ns minimum instruction cycle
- 128-level deep hardware stack, low-current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT), Brown-out Reset (BOR)
- Operating voltage range (VDD): 1.8V to 5.5V
- Multi-voltage I/O (MVIO) range (VDDIO2): 1.62V to 5.5V
- 32KB program flash memory, 2KB data SRAM, 512B data EEPROM
- Memory access partition, device information area, programming and debugging interface disable (PDID)
- 28-lead SPDIP package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
PIC18 Family PIC18F25xx Series Microcontrollers
64MHz
28Pins
24I/O's
2KB
10Bit
5.5V
85°C
PIC18
-
PIC18
32KB
SPDIP
DMA, I2C, SPI, UART
19Channels
1.8V
-40°C
Through Hole
PIC18F25xx
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate