Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5321ARKZ-R7
Order Code4669045
Your Part Number
Technical Datasheet
994 In Stock
Need more?
994 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,152.94 (¥1,268.234) |
| 10+ | ¥999.47 (¥1,099.417) |
| 25+ | ¥946.09 (¥1,040.699) |
| 100+ | ¥872.8 (¥960.08) |
| 250+ | ¥828.91 (¥911.801) |
| 500+ | ¥797.93 (¥877.723) |
| 1000+ | ¥781.98 (¥860.178) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,153 (¥1,268 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5321ARKZ-R7
Order Code4669045
Technical Datasheet
Frequency Min2.3GHz
Frequency Max4GHz
Gain14dB
Frequency Response RF Min2.3GHz
Noise Figure Typ4.9dB
RF IC Case StyleSOT-89
Frequency Response RF Max4GHz
Gain Typ14dB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.3GHz
Gain
14dB
Noise Figure Typ
4.9dB
Frequency Response RF Max
4GHz
Supply Voltage Min
4.5V
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
4GHz
Frequency Response RF Min
2.3GHz
RF IC Case Style
SOT-89
Gain Typ
14dB
Supply Voltage Max
5.5V
No. of Pins
3Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001